MAX22513AWJ+T

Analog Devices / Maxim Integrated
700-MAX22513AWJ+T
MAX22513AWJ+T

Mfr.:

Description:
Sensor Interface Dual Driver IO-Link Device Transceiver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,49 € 12,49 €
9,49 € 94,90 €
9,09 € 227,25 €
8,01 € 801,00 €
7,62 € 1.905,00 €
7,12 € 3.560,00 €
6,65 € 6.650,00 €
Full Reel (Order in multiples of 2500)
6,65 € 16.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Sensor
I2C, SPI
36 V
4.5 V
1.89 mA, 3.75 mA
- 40 C
+ 125 C
SMD/SMT
WLP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 5 V, 24 V
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V, 24 V
Output Current: 300 mA
Output Voltage: 2.5 V to 12 V
Pd - Power Dissipation: 3.85 W
Product: I/O-Link Device Transceivers
Product Type: Sensor Interface
Series: MAX22513
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22513 Dual Driver IO-Link Device Transceiver

Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.