RS-232 Interface IC

Results: 1.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 1.080In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 644In Stock
Min.: 1
Mult.: 1

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 720In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-20 LTC1387 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-20 LTC1387 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 289In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 2.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 441In Stock
2.500Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.500

DFN-16 LTC2803 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 1.636In Stock
Min.: 1
Mult.: 1

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3 88In Stock
Min.: 1
Mult.: 1

QFN-38 LTC2847 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 615In Stock
Min.: 1
Mult.: 1

TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 363In Stock
728Expected 3/4/2026
Min.: 1
Mult.: 1

QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 731In Stock
Min.: 1
Mult.: 1

QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V SMD/SMT 4 mA 0 C + 70 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 363In Stock
Min.: 1
Mult.: 1

QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V SMD/SMT 4 mA - 40 C + 125 C 26 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver 1.028In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX13221E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 15 mA - 40 C + 85 C 8 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 315In Stock
Min.: 1
Mult.: 1

TQFN-EP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 207In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 685In Stock
Min.: 1
Mult.: 1

TQFN-EP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 345In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 951In Stock
Min.: 1
Mult.: 1

TQFN-EP-16 MAX13237E Transceiver 3 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1.086In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 504In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 3.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 564In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.118In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube