- 40 C Reel Interface - Specialised

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5.122In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Texas Instruments Interface - Specialised 24-Input SensorMonit 19.655In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9.872In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators 7.655In Stock
Min.: 1
Mult.: 1
: 4.000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 3.369In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.393In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1.895In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 1.351In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.425In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialised AISG 3.0 on and off keying coax modem t 11.441In Stock
Min.: 1
Mult.: 1
: 3.000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear Interface - Specialised Multiprotocol Transceiver 3.161In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Texas Instruments Interface - Specialised I2C CONTROLLED KEYPA D SCAN 2.620In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 546In Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 18.418In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 8.837In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1.464In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specialised On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3.517In Stock
Min.: 1
Mult.: 1
: 3.000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 switch 3.870In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.054In Stock
Min.: 1
Mult.: 1
: 2.500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI sink control stage interface 5.907In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specialised NTAG 5 boost 2.619In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 boost 5.517In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised 18V TOLERANT SPI 16B GPI W/MASKABLE INT 1.975In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Texas Instruments Interface - Specialised On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 319In Stock
Min.: 1
Mult.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16