PI3DPX8121AZLEX

Diodes Incorporated
621-PI3DPX8121AZLEX
PI3DPX8121AZLEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display W-QFN5090-60 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
2,70 € 27,00 €
2,51 € 62,75 €
2,21 € 221,00 €
2,09 € 522,50 €
1,87 € 935,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 3500)
1,53 € 5.355,00 €
1,50 € 10.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
3 V
3.6 V
0 C
+ 70 C
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI3DPX8121 Multiplexer Switch IC

Diodes Incorporated PI3DPX8121 Multiplexer Switch IC features a 4-lane DisplayPort link that supports the data rate of up to 10Gbps for DP1.4 and DP2.0 standards. This mux switch provides +10dB (DP2.0@5GHz) and +8.5dB (DP1.4@4.05GHz) maximum equalizer gain controls and compensates for the insertion loss and the channel connection. The PI3DPX8121 mux switch operates at 3.3V single supply voltage, providing LT-tunable capability for LTTPR redriver data path support. This mux switch IC offers a 0°C to 70°C industrial temperature range and includes input signal detection for automatic power supply mode. The PI3DPX8121 switch IC is ideal for laptop and desktop PCs, workstations and server systems, docking peripherals, KVM peripherals, PC peripherals, and display monitors.