TAC5301QRGERQ1

Texas Instruments
595-TAC5301QRGERQ1
TAC5301QRGERQ1

Mfr.:

Description:
Interface - CODECs Automotive mono audi o codec with 101dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.687

Stock:
2.687 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,45 € 2,45 €
1,59 € 15,90 €
1,44 € 36,00 €
1,21 € 121,00 €
1,14 € 285,00 €
0,998 € 499,00 €
0,856 € 856,00 €
Full Reel (Order in multiples of 3000)
0,79 € 2.370,00 €
0,773 € 4.638,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono Audio Codec
I2C
1 ADC
2 DAC
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 24.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: TAC5301-Q1
SNR - Signal to Noise Ratio: 108 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 101 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TAC5301-Q1 Automotive Mono Audio Codec

Texas Instruments TAC5301-Q1 Automotive Mono Audio Codec is a low-power codec with 2VRMS differential input and 100dB dynamic range ADC. This audio codec features a 110dB dynamic range, mono channel or 1VRMS single-ended output, and 107dB dynamic range stereo channels. The TAC5301-Q1 devices are AEC-Q100 qualified for automotive applications. This mono audio codec is ideal for telematics control units, automotive head units, automotive clusters, and rear seat entertainment.