CA CAN Interface IC

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBRQ1 22In Stock
500Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 250

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 337In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR 220In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 254In Stock
Min.: 1
Mult.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
Texas Instruments CAN Interface IC Industrial CAN Trans ALT 595-SN65HVD1040 ALT 595-SN65HVD1040DR 892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Trans 679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QDR A 595-SN65HVD231QDR 441In Stock
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257DR A 59 A 595-SN65HVD257DR 52In Stock
Min.: 1
Mult.: 1

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265D 1.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 245In Stock
Min.: 1
Mult.: 1

SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection Tube
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DQ1 905In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 400In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 279In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR 407In Stock
Min.: 1
Mult.: 1

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Tube
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD 1.197In Stock
2.500Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1 1.301In Stock
12.500Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 306In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 1.173In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81In Stock
Min.: 1
Mult.: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 249In Stock
Min.: 1
Mult.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDMTRQ1 463In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 2.464In Stock
6.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 249In Stock
Min.: 1
Mult.: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 496In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HD 1.230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel