Texas Instruments TCAN3404 Series CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 4.934In Stock
Min.: 1
Mult.: 1
Max.: 100

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 6.853In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 174In Stock
12.000Expected 8/20/2026
Min.: 1
Mult.: 1
Max.: 150
: 3.000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel