Analog Devices Inc. ADN4650 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1.477In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch 1.755In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1.883In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch 578In Stock
Min.: 1
Mult.: 1
Reel: 400

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel