THVD4431RHAR

Texas Instruments
595-THVD4431RHAR
THVD4431RHAR

Mfr.:

Description:
RS-422/RS-485 Interface IC THVD4431RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.245

Stock:
3.245 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
6,63 € 66,30 €
6,32 € 158,00 €
5,50 € 550,00 €
5,25 € 1.312,50 €
4,78 € 2.390,00 €
4,21 € 4.210,00 €
4,10 € 8.200,00 €
Full Reel (Order in multiples of 4000)
4,09 € 16.360,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD4431
SMD/SMT
VQFN-40
Transceiver
6 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: 3.3 V
Pd - Power Dissipation: 500 mW
Product: Multiprotocol Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 250 ns
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD4431 Multiprotocol Transceiver

Texas Instruments THVD4431 Multiprotocol (RS-232, RS-422, RS485) Transceiver supports RS-232, RS-422, and RS-485 physical layers. The highly integrated and robust multiprotocol transceiver contains three transmitters and five receivers to employ the 3T5R RS-232 port. Additionally, the THVD4431 integrates one transmitter and one receiver to enable the half and full duplex RS-485 port.