Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 5.774In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 1.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4932 Multiplexers SMD/SMT TDFN-EP-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 1.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX7367 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 444In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 600In Stock
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 826In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 959In Stock
Min.: 1
Mult.: 1

LTC4305 Multiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 1.772In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 68In Stock
Min.: 1
Mult.: 1

DG506A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 +/- 4.5 V +/- 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 3.558In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX14753 Multiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 20 V 72 V +/- 10 V +/- 36 V 60 Ohms 25 us 2 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 146In Stock
Min.: 1
Mult.: 1

MAX306 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 397In Stock
Min.: 1
Mult.: 1

MAX336 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 4.5 V 30 V +/- 4.5 V +/- 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 273In Stock
Min.: 1
Mult.: 1

MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V +/- 4.5 V +/- 20 V 700 Ohms 600 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 75In Stock
Min.: 1
Mult.: 1

MAX397 Multiplexers SMD/SMT SOIC-Wide-28 2 Channel 2 x 8:1 2.7 V 16 V +/- 2.7 V +/- 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.065In Stock
Min.: 1
Mult.: 1

MAX4051A Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V +/- 2.7 V +/- 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4051A Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V +/- 2.7 V +/- 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 907In Stock
Min.: 1
Mult.: 1

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 220 Ohms 250 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Differential 8:1 ECL/PECL Multiplexer wi 667In Stock
Min.: 1
Mult.: 1

MAX9389 SMD/SMT TQFP-32 2.375 V 5.5 V - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C. 1.072In Stock
428Expected 4/17/2026
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT LFCSP-48 16 Channel 2 x 16:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 334In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 493In Stock
Min.: 1
Mult.: 1

MAX14752 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 20 V 72 V +/- 10 V +/- 36 V 130 Ohms 25 us 2 us - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1.620In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 248In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers SMD/SMT SOIC-18 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 69In Stock
Min.: 1
Mult.: 1

DG528 Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-18 8 Channel 1 x 8:1 5 V 30 V +/- 4.5 V +/- 20 V 450 Ohms 1.5 us 1.5 us - 40 C + 85 C Tube