Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 307In Stock
Min.: 1
Mult.: 1

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 9 V 40 V +/- 9 V +/- 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 382In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 301In Stock
Min.: 1
Mult.: 1

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 1.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 595In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V +/- 5 V +/- 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHAN CMOS LATCHBL MUX 148In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 369In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 5.020In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 120 Ohms 83 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs sMOS MULTIPLEXER IC 40In Stock
Min.: 1
Mult.: 1
No
ADG528A Multiplexers Through Hole CDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 171In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 66In Stock
288Expected 2/16/2026
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu 107In Stock
Min.: 1
Mult.: 1

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V +/- 9 V +/- 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 124In Stock
Min.: 1
Mult.: 1

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 163In Stock
Min.: 1
Mult.: 1

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detection,+5V, 25V,8:1 Mux 23In Stock
Min.: 1
Mult.: 1

ADG5248F Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 8 V 44 V +/- 5 V +/- 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detect,+5V, 25V,Dual 4:1Mux 32In Stock
Min.: 1
Mult.: 1

ADG5249F Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 8 V 44 V +/- 5 V +/- 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX 35In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN LATCHBL MUX 16In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN CMOS LATCHBL 1In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DETACHED DUAL 8 CHANNELMX 27In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 103In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 19In Stock
Min.: 1
Mult.: 1

ADG528F Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 250 ns 250 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 MUTIPLEXER WITH LOW CAP I.C. 206In Stock
233Expected 4/1/2026
Min.: 1
Mult.: 1

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 161In Stock
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube