Analog Devices Inc. Multiplexer Switch ICs

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs +3/5V +/-5V 4/8 Chnl Analog Mux 247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 12In Stock
Min.: 1
Mult.: 1
No
ADG506A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 893In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 24-Lead LFCSP (4 mm x 4 mm w/ EP) 1.323In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1408L Multiplexers SMD/SMT LFCSP-24 8 Channel 5 V 16.5 V 4.5 V 16.5 V 6.7 Ohms 184 ns 207 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 6.142In Stock
Min.: 1
Mult.: 1
Reel: 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 3.645In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch 3.640In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1438 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 2.504In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1606 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 5.121In Stock
7.060Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADG1608 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 3.3 V 16 V +/- 3.3 V +/- 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 1.917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3.3 V 16 V +/- 3.3 V +/- 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 4.249In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1609 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 1.602In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG426 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 2.513In Stock
Min.: 1
Mult.: 1

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 2.733In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 7.343In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 10.120In Stock
Min.: 1
Mult.: 1

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16-ch MPX 21.678In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 4.858In Stock
Min.: 1
Mult.: 1

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 6.478In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 2.604In Stock
Min.: 1
Mult.: 1

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V +/- 2.25 V +/- 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP 14.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 1.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC1380 Multiplexers SMD/SMT SSOP-16 8 Channel Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DG408 Multiplexers SMD/SMT TSSOP-16 1 Channel 5 V 30 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs +/-5.5V Beyond-the-Rails 16:2 Multiplexo 2.981In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Reel, Cut Tape, MouseReel