Torex Semiconductor Power Switch ICs - Power Distribution

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging

Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 40.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT SOT-25 XC8111 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 7.304In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 10 s 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 8.104In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 1.7 A 850 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT WLP-4-02 XC8111 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 15.375In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 200 ms 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 16.226In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-6B06 XC8111 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 8.503In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution Push Button Smart Load Switch 4.520In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1.5 A 460 mOhms 200 ms 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution 400mA SmallLoad Switch w/CLDischarge 9.184In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 30 mA 480 mA 1.65 Ohms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 4.872In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 500 mA 850 mA 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-6B06 XC8110 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 6.497In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 200 ms 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load switch IC with ideal diode function 4.385In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Load Switch IC 1 Output 2 A 4.5 A 275 uOhms - 40 C + 105 C SMD/SMT WLP-4 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 500 mA 900 mA 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 2.4 A 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3.883In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 3 s 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 4.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side 1 Output 400 mA 480 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USPN-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85 mOhmHigh Function Power Switch 3.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 900 mA to 2.4 A 110 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C-6 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load switch IC with ideal diode function 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Load Switch IC 1 Output 3 A 4.5 A 335 uOhms - 40 C + 105 C SMD/SMT SOT-89-5 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 4.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 500 mA 900 mA 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 2ch Load Switch IC with Ideal Diode Function (2ch x 1.0A) 4.112In Stock
Min.: 1
Mult.: 1

2 Output 1.7 A 1.7 A 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-8B06
Torex Semiconductor Power Switch ICs - Power Distribution 2ch Load Switch IC with Ideal Diode Function (2ch x 0.5A) 3.029In Stock
Min.: 1
Mult.: 1

2 Output 500 mA 850 mA 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-8B06
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 10.320In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 5 s 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Smart High Side 1 Output 1 A 460 mOhms 5.5 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85 mOhmHigh Function Power Switch 6.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 900 mA 75 mA to 1.3 A 110 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C-6 Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 5.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 500 mA 850 mA 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT SOT-25 XC8110 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 667In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 3 s 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel