Microchip Technology FPGA - Field Programmable Gate Array

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 100LEs 1.441In Stock
Min.: 1
Mult.: 1

AGLN010V2 100 LE 0 bit 23 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT UCSP-36 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 317In Stock
Min.: 1
Mult.: 1

EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-64 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 33In Stock
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 700LEs 79In Stock
Min.: 1
Mult.: 1
No
AGL060V5 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 9In Stock
Min.: 1
Mult.: 1

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 74In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 84In Stock
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 20In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 109KLEs 9In Stock
Min.: 1
Mult.: 1

0 bit Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 5In Stock
Min.: 1
Mult.: 1

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 845In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 58In Stock
Min.: 1
Mult.: 1

A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 127In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 634In Stock
Min.: 1
Mult.: 1

AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
90In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 0 bit 195 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT VFPBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 234In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 52In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 28In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 47In Stock
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology M2GL010-FGG484IX417
Microchip Technology FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1
12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 264In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 263In Stock
180Expected 2/8/2027
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 843In Stock
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray