VQFN-HR-12 Switching Voltage Regulators

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620CRNXT 34.948In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 2 A 1 Output 3.8 V 36 V 25 uA 2.1 MHz - 40 C + 125 C LMR33620 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro 5.105In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 57 V 1.5 A 1 Output 4.2 V 60 V 26 uA 1 MHz - 55 C + 150 C LMR36015S Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 3A Synchro A 595-LMR33630CRNXR 885In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 3 A 1 Output 3.8 V 36 V 25 uA 2.1 MHz - 40 C + 125 C LMR33630 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3.8-V to 36-V 2-A synchronou 2.344In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 2 A 1 Output 3.8 V 36 V 24 uA 400 kHz - 40 C + 125 C LMR33620AP Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 3A Synchro A 595-LMR33630ARNXR 953In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 3 A 1 Output 3.8 V 36 V 25 uA 400 kHz - 40 C + 125 C LMR33630 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3.8-V to 36-V 2-A synchronou 5.180In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 2 A 1 Output 3.8 V 36 V 24 uA 2.1 MHz - 40 C + 125 C LMR33620AP Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3.8-V to 36-V 3-A synchronou 7.355In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 3 A 1 Output 3.8 V 36 V 24 uA 400 kHz - 40 C + 125 C LMR33630AP Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206SC5QRNXTQ1 2.404In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 5 V 600 mA 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34206 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.8-V to 36-V 2-A s ynchronous step-down A 595-LMR33620CQ5RNXRQ 1.612In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 5 V 2 A 1 Output 3.8 V 36 V 25 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR33620 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro 1.492In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 5 V 1.5 A 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34215 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-R36015FSC3RNXRQ1 1.941In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck - 300 mV to 66 V 1.5 A 1 Output 4.2 V 60 V 26 uA 400 kHz - 40 C + 150 C AEC-Q100 LMR36015 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC5RNXRQ1 494In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 5 V 600 mA 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34206 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-R36015FSC3RNXTQ1 2.880In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck - 300 mV to 66 V 1.5 A 1 Output 4.2 V 60 V 26 uA 400 kHz - 40 C + 150 C AEC-Q100 LMR36015 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro 1.954In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 57 V 1.5 A 1 Output 4.2 V 60 V 26 uA 1 MHz - 55 C + 150 C LMR36015S Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC3RNXRQ1 467In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 3.3 V 600 mA 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34206 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC3RNXTQ1 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 3.3 V 600 mA 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34206 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3-A High Efficiency Step-Down Convert A A 595-TLV62585RWTR 2.259In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 600 mV to 5.5 V 3 A 1 Output 2.5 V 5.5 V 35 uA 1.5 MHz - 40 C + 125 C TLV62585 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.8-V to 36-V 3-A s ynchronous step-down A 595-LMR33630BQRNXRQ1 579In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 3 A 1 Output 3.8 V 36 V 24 uA 1.4 MHz - 40 C + 125 C AEC-Q100 LMR33630 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206SC3QRNXTQ1 5.205In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 3.3 V 600 mA 1 Output 4.2 V 42 V 24 uA 2.1 MHz - 40 C + 125 C AEC-Q100 LMR34206 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V to 24-V input 7-A synchronous ste 6.765In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 600 mV to 5.5 V 7 A 1 Output 4.5 V 24 V 3.7 uA 1 MHz - 40 C + 125 C TPS51385 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V to 24-V input 8-A synchronous buc 5.137In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 600 mV to 5.5 V 8 A 1 Output 4.5 V 24 V 84 uA 600 kHz - 40 C + 125 C TPS51386 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V TO 23-V 6-A SY NCHRONOUS STEP-DOWN 2.798In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-HR-12 Buck 600 mV to 5.5 V 8 A 1 Output 4.5 V 18 V 84 uA 600 kHz - 40 C + 125 C TPS568236
Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro 732In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 1 V to 57 V 600 mA 1 Output 4.2 V 60 V 26 uA 1 MHz - 40 C + 150 C LMR36006 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V to 24-V input 8-A synchronous buc 1.692In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-12 Buck 3.36 V 8 A 1 Output 4.5 V 24 V 80 uA 25 kHz - 40 C + 125 C TPS51383 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-36006FSC3RNXRQ1 825In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-12 Buck 3.3 V 600 mA 1 Output 4.2 V 60 V 26 uA 2.1 MHz - 40 C + 150 C AEC-Q100 LMR36006 Reel, Cut Tape, MouseReel