Alliance Memory SRAM

Results: 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 10In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM 79In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 260In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 51In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 20ns, Commercial Temp - Tube 126In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 146In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 20ns, Industrial Temp - Tray 177In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Commercial Temp - Tube 2In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Commercial Temp - Tube 182In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray 96In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 110In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM 164In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 64In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tube 269In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 12ns, Commercial Temp - Tray 150In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 526In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Industrial Temp - Tube 112In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 196In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 3.3V, 28pin 330mil SOP, 70ns, Industrial Temp - Tube 103In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 70 ns Parallel 3.6 V 2.5 V 90 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 131In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 67In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Tray