Winbond SpiStack NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 290In Stock
3.906On Order
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 256M-bit 2.111In Stock
Min.: 1
Mult.: 1
Max.: 2.111
Reel: 4.000

SMD/SMT WSON-8 W25R256JW 256 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 114In Stock
480Expected 6/4/2026
Min.: 1
Mult.: 1
Max.: 114

SMD/SMT W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DTR 117In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector Non-Stocked Lead-Time 24 Weeks
Min.: 176
Mult.: 176
Max.: 153

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 34In Stock
200Expected 4/10/2026
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube