Micron Technology Memory ICs

Types of Memory ICs

Change category view
Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17.666In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

NOR Flash SMD/SMT SOP2-16 128 Mbit 16 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

NOR Flash SMD/SMT SOP2-16 256 Mbit 32 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 8 3 Volts 16/16 SOIC 2 AL 1.224In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 256 Mbit 32 M x 8 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 2.439In Stock
5.760Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 256 Mbit 64 M x 4 SPI - 40 C + 85 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 2.759In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 1 Gbit 128 M x 8 SPI - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 1.731In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

NOR Flash SMD/SMT SOP2-16 256 Mbit 32 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 5.306In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 256 Mbit 64 M x 4 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 5.723In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 128 Mbit 32 M x 4 SPI - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1.970In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

NOR Flash SMD/SMT SOP2-16 512 Mbit 64 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 10.351In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 512 Mbit 128 M x 4 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 AL 394In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 128 Mbit 32 M x 4 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 703In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 128 Mbit 32 M x 4 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 16/16 SOIC 1 AL 5In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-16 512 Mbit 128 M x 4 SPI - 40 C + 105 C Tray
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 AT 2In Stock
Min.: 1
Mult.: 1
Max.: 100

NAND Flash SMD/SMT SOIC-16 1 Gbit 1 G x 1 SPI - 40 C + 105 C Tray