onsemi Monostable Multi-vibrator

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator Dual Multivibrator 4.181In Stock
7.500Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 6.493In Stock
2.500Expected 7/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 9.798In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 9.937In Stock
22.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 29.049In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.704In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 249In Stock
423Expected 6/30/2026
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 1.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 1.923In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 8-BIT PRIORITY ENCODER 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator Dual Multivibrator
64.980On Order
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS
517Expected 8/4/2026
Min.: 1
Mult.: 1

SOIC-WB-16 AEC-Q100 Tube
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS
1.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape