Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal bus Transceive r ALT 595-SN74LS245 ALT 595-SN74LS245N 203In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL 802In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BD/SOT163/SO20 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SNLVTH16245ADGGR 630In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245AN 708In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns PDIP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers 898In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ABT245BN 439In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245NSR 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad bus transceiver ALT 595-SN74LS243N ALT 595-SN74LS243N 127In Stock
Min.: 1
Mult.: 1

3-State LS 4 Circuit 18 ns PDIP-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ARGYR 1.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVCH 8 Circuit 7 ns VQFN-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A A 595-SN74LVCR2245APW 776In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BPWR 21In Stock
2.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-S A 595-SN74ABT16646DLR 328In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADW A 595-SN74ABT543ADW 1.671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR 2.923In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC645DW 1.785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BDWR 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 2.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit 1.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 2 Circuit 3.4 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 275In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube