Non-Inverting Buffers & Line Drivers

Results: 2.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APW 2.886In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers SnglSchmttTrggrBffr 6.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting DSBGA-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output 4.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Quad A 595-SN74LVTH125DR A A 595-SN74LVTH125DR 1.301In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVTZ244DW 1.853In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTZ 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 8.6 mA 2.7 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal 195In Stock
Min.: 1
Mult.: 1

S 8 Input 3 Output Non-Inverting PDIP-20 - 15 mA 64 mA 120 mA 4.75 V 5.25 V 46 uA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1.223In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 34 mA 4.5 V 5.5 V 34 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 1.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTH 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 172In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers EP Dual Buffer/Drvr A 595-74LVC2G07MDCKT A 595-74LVC2G07MDCKTEP 369In Stock
Min.: 1
Mult.: 1
Reel: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers ALT 595- ALT 595-SN74ALS541-1N 280In Stock
Min.: 1
Mult.: 1

ALS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT541NSR 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV541ADBR 508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Non-Inverting SSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKR A 595-SN74LVC2G07DCKR 2.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt ALT ALT 595-SN74LVTH244ADW 737In Stock
Min.: 1
Mult.: 1

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Diff Line ALT 5 95-SN75113N ALT 595 ALT 595-SN75113N 216In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 40 mA 40 mA 47 mA 4.75 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Diodes Incorporated Buffers & Line Drivers SGL Buffer Gate 3-St 1.65 to 5.5V OE Hig 2.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BPW/SOT360/TSSOP20 2.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVTH 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 1Bit To 2Bit Add Drv With 3-State Output 882In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVCHS 18 Input 3 Output Non-Inverting TSSOP-80 - 12 mA 12 mA 20 uA 2.3 V 3.6 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers 410-MHz 25-bit conf igurable registered 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSTUB 18 Input 18 Output Non-Inverting LFBGA-96 - 8 mA 8 mA 200 uA 1.7 V 1.9 V 40 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Buffers/Drivers 1.716In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT 16 Input 16 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244ATSOC A 59 A 595-CY74FCT244ATSOC 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-CY74FCT541CTSOCT 1.344In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube