CA UART Interface IC

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ 250In Stock
Min.: 1
Mult.: 1

115 kb/s 5.25 V 4.75 V 700 uA - 40 C + 85 C SMD/SMT QSOP-28 Tube
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 669In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 372In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 455In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 648In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 264In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 65In Stock
66Expected 4/21/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC UART 1.629In Stock
Min.: 1
Mult.: 1

1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 227In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 392In Stock
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 196In Stock
Min.: 1
Mult.: 1

2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 344In Stock
640Expected 4/17/2026
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 2.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 248In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge 1.048In Stock
Min.: 1
Mult.: 1

1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LFQFP-128 Tray
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 1.221In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO 7.237In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC UART DUAL I2C/SPI 983In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 4.273In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 2.863In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 3.3V/5V Dual Uni Asy nch Rcvr/Xmitter 475In Stock
Min.: 1
Mult.: 1

2 Channel 1 Mb/s 16 B 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C SMD/SMT QFP-44 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 54In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO 580In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.2 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN 64In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 79In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube