+ 150 C Sensor Interface

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED GEAR TOOTH SENSOR 1.230In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 3.793In Stock
Min.: 1
Mult.: 1
Reel: 450

Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Melexis Sensor Interface Hall Effect Geartooth Sensor ICs 12.179In Stock
Min.: 1
Mult.: 1

Hall Effect 24 V 3 mA - 40 C + 150 C Through Hole Bulk
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR 255In Stock
Min.: 1
Mult.: 1
Reel: 250

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Allegro MicroSystems Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON 1.368In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface ATS605LSGTN-T 2.727In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4 V 8.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Signal Condit ioner With 0V-to-5V A 595-PGA302EPWR 271In Stock
Min.: 1
Mult.: 1
Reel: 250

Sensor Signal Conditioner I2C 5.5 V 4.5 V 6.5 mA - 40 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface Next generation automotive SSC 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT VFQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface ATS685LSHTN-T 1.335In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4 V 14 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT 1.391In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED SENSOR 2.299In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4 V 16 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED AND DIRECTION 2.377In Stock
Min.: 1
Mult.: 1
Reel: 800

Magnetoresistive 24 V 4 V 12 mA - 40 C + 150 C PCB Mount Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Low Speed Inductive Position Sensor 2.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Analog, PWM, SENT 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894In Stock
Min.: 1
Mult.: 1

Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
Microchip Technology Sensor Interface IT should be in system 2.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 333In Stock
Min.: 1
Mult.: 1
Reel: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Allegro MicroSystems Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON 10.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2.953In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR 1.438In Stock
Min.: 1
Mult.: 1
Reel: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications 511In Stock
4.500Expected 10/12/2026
Min.: 1
Mult.: 1
Reel: 4.500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 558In Stock
2.849On Order
Min.: 1
Mult.: 1

1-Wire, I2C, Serial 5.5 V 2.7 V - 40 C + 150 C SMD/SMT SSOP-16 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditioner 775In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Melexis Sensor Interface Automotive sensor interface with analog output
6In Stock
Min.: 1
Mult.: 1

Automotive Serial 5.5 V 4.5 V 8 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Bulk
Microchip Technology Sensor Interface Make It Easy Inductive Position Sensor IC 462In Stock
Min.: 1
Mult.: 1

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Tube
Texas Instruments Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT 52In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sensor Signal Conditioner 1-Wire 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel