AIC1605

Apex Microtechnology
137-AIC1605
AIC1605

Mfr.:

Description:
Interface - Specialised Generic Sensor Interface Driver 5V to 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.458

Stock:
3.458
Can Dispatch Immediately
On Order:
5.000
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,12 € 21,20 €
1,95 € 48,75 €
1,69 € 169,00 €
1,59 € 397,50 €
1,39 € 695,00 €
1,15 € 1.150,00 €
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Interface - Specialised
RoHS:  
36 V
5 V
1 mA
- 55 C
+ 150 C
SMD/SMT
QFN-24
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 36 V
Packaging: Reel
Product: High Voltage Interface ICs
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIC1605 High Voltage Interface IC

Apex Microtechnology AIC1605 High Voltage Interface IC features high voltage N-Type and P-Type open drain outputs, a buck and linear regulator, two OP-AMPs, and two LED drivers. The AIC1605 is highly suitable for building a three-wire sensor interface. The Apex Microtechnology AIC1605 High Voltage Interface IC offers a wide 5V to 36V supply voltage range and can be used as a supply or output stage for various other applications.