MAX9867ETJ+

Analog Devices / Maxim Integrated
700-MAX9867ETJ
MAX9867ETJ+

Mfr.:

Description:
Interface - CODECs Low-Power, Stereo Audio Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
360
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,85 € 28,50 €
2,45 € 61,25 €
2,33 € 279,60 €
2,22 € 666,00 €
2,16 € 1.166,40 €
2,10 € 2.142,00 €
2,05 € 5.166,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9867ETJ+T
Analog Devices / Maxim Integrated
Interface - CODECs Low-Power, Stereo Audio Codec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
18 bit
48 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFN-32
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9867EVKIT+
Operating Supply Current: 12 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX9867
SNR - Signal to Noise Ratio: 85 dB ADC/90 dB DAC
Factory Pack Quantity: 60
Subcategory: Interface ICs
Part # Aliases: MAX9867
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.