Analog Devices Inc. Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 71In Stock
Min.: 1
Mult.: 1

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS 12In Stock
Min.: 1
Mult.: 1

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS 43In Stock
Min.: 1
Mult.: 1

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 6In Stock
Min.: 1
Mult.: 1

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 1In Stock
Min.: 1
Mult.: 1

ADUM4470 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 44In Stock
Min.: 1
Mult.: 1

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 90In Stock
Min.: 1
Mult.: 1

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 103In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 382In Stock
Min.: 1
Mult.: 1

ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 421In Stock
Min.: 1
Mult.: 1

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 529In Stock
Min.: 1
Mult.: 1

ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS 1.492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 3.5 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 249In Stock
Min.: 1
Mult.: 1

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators UAD-CHANNEL DIGITAL ISOLATORS, 5K 147In Stock
Min.: 1
Mult.: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 325In Stock
Min.: 1
Mult.: 1

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power 61In Stock
Min.: 1
Mult.: 1

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS 233In Stock
Min.: 1
Mult.: 1

ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.8 mA 39 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 120In Stock
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Wire 2.248In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel