ARM Cortex M0 Core RF System on a Chip - SoC

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 160 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 24.109In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 1.7 V 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB, 2 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2.361In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 3.741In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 4.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC ext Flash 5x5 40pin QFN 737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 32 GPIOs in QFN48 and 0.4mm pin pitch package 7.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch 4.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 WL-CSP34 SoC 1.373In Stock
Min.: 1
Mult.: 1
Reel: 7.500

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package 3.514In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 900 mV 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Bluetooth LE 5.2 Wireless Network Coprocessor 1.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with1MB Flash 5x5 40pin QFN 1.557In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 6x6 64 pin DR-QFN 1.978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 5x5 40pin QFN 4.881In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-56 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 4.925In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 1.454In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB, 8 MB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram 3.048In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 3.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, PMU, memories and peripherals ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C WLCSP-34 Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 3.3 V 3.3 V 3.7 mA 3.4 mA 32 kB - 40 C + 85 C QFN-40 Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB AQFN-60 Reel