Reel RF Microcontrollers - MCU

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto 2.551In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 48 MHz 12 bit 1.71 V 3.8 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
onsemi RF Microcontrollers - MCU RSL15 WLCSP 512KB 1.407In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Cortex M33 512 kB 80 kB 48 MHz 12 bit 1.4 V 3.6 V + 85 C WLCSP-40 SMD/SMT Reel, Cut Tape
onsemi RF Microcontrollers - MCU RSL15 AUTOMOTIVE QFN 512KB 2.867In Stock
Min.: 1
Mult.: 1
: 3.500

ARM Cortex M33 2.36 GHz to 2.5 GHz 512 kB 80 kB 48 MHz 12 bit 1.2 V 3.6 V + 105 C WQFN-40 SMD/SMT Reel, Cut Tape
Microchip Technology RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin T&R 2.050In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 2.4 GHz 8 bit 256 kB 32 kB 16 MHz 10 bit 1.8 V 3.6 V + 125 C QFN-48 SMD/SMT Reel, Cut Tape
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 1.417In Stock
Min.: 1
Mult.: 1
: 600

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.432In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.787In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 3.094In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 2.204In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 1.123In Stock
2.500Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 1.785In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 115 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZT 2.426In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBT 1.828In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 682In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZT 536In Stock
2.500Expected 6/9/2026
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 401In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 423In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 352 kB to 704 kB 80 kB to 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink™ Ar m® Cortex®- 3.282In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 704 kB 144 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5135IRG A 595-CC430F5135IRGZ 496In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 300 MHz to 928 MHz 16 bit VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 3.997In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Reel, Cut Tape
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 157In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 115In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1.899In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 79In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel