MouseReel RF Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU Sub-1 GHz system-in- package (SIP) modul 1.761In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M4F 863 MHz to 930 MHz, 861 MHz to 1.054 GHz 352 kB 8 kB, 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C QFM-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Automotive qualified SimpleLink Bluetoo 1.750In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M33 multiprotoc 2.143In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M33 2.4 GHz 1024 kB 256 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 4.455In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip 3.796In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZ 2.790In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 2 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto 2.865In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 48 MHz 12 bit 1.71 V 3.8 V + 125 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto 2.656In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 48 MHz 12 bit 1.71 V 3.8 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto 3.995In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 48 MHz 12 bit 1.71 V 3.8 V + 85 C VQFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto 2.551In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 48 MHz 12 bit 1.71 V 3.8 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 1.417In Stock
Min.: 1
Mult.: 1
: 600

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.432In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.787In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 3.094In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 2.204In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 1.123In Stock
2.500Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 1.785In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 115 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZT 2.426In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBT 1.828In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 682In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZT 536In Stock
2.500Expected 6/9/2026
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 401In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 423In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 352 kB to 704 kB 80 kB to 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink™ Ar m® Cortex®- 3.282In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 704 kB 144 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel