Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash 970In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 32KFLASH, 48 1.300In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5.369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 440In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 800In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K 1.415In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 32K FLEX 2.295In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 24 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS BASE 1MB 189In Stock
Min.: 1
Mult.: 1

K10_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 2.706In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT MAPBGA-121 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 933In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 2 MB Flash 180MHz USB MAPBGA 169 418In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 598In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 514In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+32K FLASH 2.083In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 64KFLASH, 48 982In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH 660In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz LQFP 48 932In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 420In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 477In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K 32-bit 64KB Flash 100MHz Entry Level 1.821In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 2.189In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 90 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 978In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 540In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT MAPBGA-121 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 1.516In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray