ARM Microcontrollers - MCU

Results: 4.592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 64 Kbytes of memory 8 Kbytes RAM 64 MHz 2x USART 3.470In Stock
Min.: 1
Mult.: 1

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU 2.750In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L011E3 SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU
960Expected 2/22/2027
Min.: 1
Mult.: 1

STM32U0 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 147In Stock
720On Order
Min.: 1
Mult.: 1

STM32F479BI SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 161 I/O 384 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 64 Kbytes of Flash 216 MHz CPU, Ar 353In Stock
2.016Expected 1/4/2027
Min.: 1
Mult.: 1

STM32F730I8 SMD/SMT UFBGA-176 ARM Cortex M7 64 kB 32 bit 3 x 12 bit 216 MHz 138 I/O 276 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 1.128In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-48 ARM Cortex M33 2 MB 16 bit 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 3.546In Stock
Min.: 1
Mult.: 1
: 3.000

STM32L031G6 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 21 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 192In Stock
Min.: 1
Mult.: 1

STM32L4R9ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 1.922In Stock
Min.: 1
Mult.: 1
: 3.000

STM32C0 Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone 1-MByte Flash 640-Kbyte RAM 250MHz CPU 124In Stock
3.000Expected 7/15/2026
Min.: 1
Mult.: 1
: 1.000

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 632In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 25 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 2.539In Stock
Min.: 1
Mult.: 1

STM32F042K4 SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 639In Stock
Min.: 1
Mult.: 1

STM32F413RH SMD/SMT LQFP-64 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl 471In Stock
Min.: 1
Mult.: 1

STM32F446VE SMD/SMT LQFP-100 ARM Cortex M4 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 8 Kbytes RAM, 64 MHz CPU, 2x USART 1.120In Stock
Min.: 1
Mult.: 1

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB Flash 144KB RAM 884In Stock
Min.: 1
Mult.: 1

STM32G0 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes Flash Math Accelerator High Analog 712In Stock
1.560Expected 12/7/2026
Min.: 1
Mult.: 1

STM32G4 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU 661In Stock
2.500Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

STM32L071RZ SMD/SMT TFBGA-64 ARM Cortex M0 192 kB 32 bit 12 bit 32 MHz 50 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power w/FPU Arm Cortex-M4 MCU 80 MHz w/512 kbytes 1.059In Stock
Min.: 1
Mult.: 1

STM32L462CE Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 363In Stock
Min.: 1
Mult.: 1

SPC560B60L5 LQFP-144 AEC-Q100 Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4.083In Stock
Min.: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 256KB Flash, 144KB RAM, 6x USART 965In Stock
Min.: 1
Mult.: 1

STM32G0 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance DSP Arm Cortex-M7 128Kbytes Flash 564Kbytes RAM 550MHz CPU 301In Stock
Min.: 1
Mult.: 1

STM32 12 bit, 2 x 16 bit Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB 805In Stock
Min.: 1
Mult.: 1

STM32L072VZ SMD/SMT LQFP-100 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 683In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560P44L3 SMD/SMT LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel