Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 4.854
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND 1.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins 1.021In Stock
Min.: 1
Mult.: 1

SMD/SMT MLF-32 AVR 8 bit 20 MHz 4 kB 512 B 10 bit 23 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 7.309In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 23 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Ind.Grade Grn,AVR,16KFl, USART 2.005In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-20 AVR 8 bit 12 MHz 16 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE SRAM 1 UART 20MHz Ind 4.658In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT VQFN-20 AVR 8 bit 20 MHz 2 kB 128 B No ADC 18 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-10MHz 1.8V 2.917In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-44 AVR 8 bit 10 MHz 16 kB 1 kB 10 bit 32 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,5V 3.872In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 23 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 10MHZ TEMP GRN 1.8V 1.762In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 8 bit 10 MHz 16 kB 1 kB 10 bit 23 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VQFN-44 AVR 8 bit 8 MHz 32 kB 2 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V 2.210In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 AVR 8 bit 10 MHz 4 kB 512 B 10 bit 23 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-20MHz 2.583In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 23 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 2.285In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 AVR 8 bit 16 MHz 8 kB 1 kB 10 bit 23 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH, 256B SRAM 256B EE - 20MHz 4.908In Stock
Min.: 1
Mult.: 1
Reel: 6.000
SMD/SMT MLF-20 AVR 8 bit 20 MHz 4 kB 256 B No ADC 18 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE & SRAM USI ADC 5V 823In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 12 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins 4.684In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 2.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 2 x 12 bit 26 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 2.356In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 23 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM 16 MHZ GRN 2.563In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 8 bit 16 MHz 8 kB 1 kB 10 bit 23 I/O 2.7 V 5.5 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 AVR 8 bit 12 MHz 2 kB 128 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-10MHz 1.8 10.540In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WQFN-20 AVR 8 bit 10 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.243In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 2 x 12 bit 52 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 3.323In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VQFN-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz 105C 448In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O 1.8 V 5.5 V + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 10MHZ TEMP GRN 1.8V 3.428In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 8 bit 10 MHz 4 kB 512 B 10 bit 23 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-8MHz 8.945In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT VQFN-32 AVR 8 bit 8 MHz 2.7 V 5.5 V Reel, Cut Tape, MouseReel