Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 4.854
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Indus.85C, Tray 2.433In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 37 I/O 1.71 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C 4.276In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AVR 8 bit 10 MHz 1 kB 64 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube 5.323In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC 85C GRN 2.278In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, QFN, High Grade (125C), Green 8.326In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-24 AVR 8 bit 16 MHz 16 kB 2 kB 10 bit 21 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz 105 11.422In Stock
Min.: 1
Mult.: 1

SMD/SMT MLF-32 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 16 I/O 1.8 V 5.5 V + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B SRAM-12MHz, IND 1.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TQFP-32 AVR 8 bit 12 MHz 4 kB 256 B 10 bit 28 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB, QFN20, Ind 105C, Green,Tray 6.605In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K 4.063In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TQFP-100 AVR 8 bit/16 bit 32 MHz 64 kB 4 kB 12 bit 78 I/O 1.6 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TQFP-48 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 41 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 1.740In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 41 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 105C, Green, Tube 4.523In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 5.581In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT VQFN-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 13.803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 PIC10 8 bit 4 MHz 384 B 16 B No ADC 4 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 5.357In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5.354In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 4.595In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4.717In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3.137In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3.062In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 912In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5.310In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube