Nuvoton Microcontrollers - MCU

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 600In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 8051 8 bit 24 MHz 8 kB 1 kB 12 bit 8 I/O 2.4 V 5.5 V + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1.000In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 26 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 3.032In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 814In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1.353In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O 2.4 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 975In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O 2.4 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 0.4mm Pitch width 899In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tray

Nuvoton ARM Microcontrollers - MCU M0-16K AP+2KSRAM+Timer+UART+SPI+I2C+PWM+105degree 493In Stock
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 68 kB 2 kB 12 bit 17 I/O 2.5 V 5.5 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI 1.000In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 68K Flash & 20K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 68 kB 20 kB 10 bit 47 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+USBFS+USBHS+RTC 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 44 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 415In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0 32 bit 128 kB 20 kB Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 490In Stock
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 17 I/O 5.5 V 2.5 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI/SSI, 2 I2C, 1 I2S, 2 Comp., 8 PWM 170In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 132 kB 16 kB 12 bit 84 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM
250Expected 8/7/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 2 kB 12 bit 42 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC
450Expected 5/27/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 37 I/O 1.75 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG
250Expected 6/29/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 52 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+
120Expected 7/21/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 114 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051
490Expected 3/25/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 28 I/O 1.8 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD
500Expected 3/25/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 8051 8 bit 24 MHz 64 kB 4 kB 12 bit 56 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP
490Expected 5/20/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 32 bit 50 MHz 68 kB 4 kB 12 bit 24 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
500Expected 11/20/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC
250Expected 8/7/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 42 MHz 128 kB 16 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing Non-Stocked Lead-Time 28 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 145 kB 12 kB 12 bit 34 I/O 2.4 V 5.5 V + 85 C Reel