STM8 Core 8-bit Microcontrollers - MCU

Results: 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 26 Mhz 64kb Flash 429In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-32 24 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207K8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 8-bit MCU 32Kb 997In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 32 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 8kb Flash 2.379In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G3

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 4kb Flash 1.348In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt 529In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 64kB Flash 16MHz EE 760In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S007C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 27 Mhz 64kb Flash 2.390In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 64 kB 6 kB 24 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207K8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 900In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 3.571In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 4 Kbyte 2.237In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 1.153In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2.940In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 8kB 2.392In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 4 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 4Kb 3.647In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2.816In Stock
Min.: 1
Mult.: 1

STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL52G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-Pwr 8b MCU 32Kb Flash 16MHz 1.325In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.400In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel


STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 971In Stock
Min.: 1
Mult.: 1

STM8 16 MHz No ADC 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8.921In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 3.268In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-BIT MCU 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2.933In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 2.416In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 16kB Flash 2.922In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 4.779In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel