Silicon Labs Microcontrollers - MCU

Results: 1.623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 8.824In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 40 I/O 2.7 V 5.25 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 5.528In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 50 MHz 32 kB 2.31 kB 12 bit 24 I/O 2 V 5.25 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 1.845In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-48 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 1.798In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-192 ARM Cortex M4 32 bit 72 MHz 2.05 MB 512 kB 12 bit 144 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 2.429In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 1.02 MB 256 kB 12 bit 33 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 9.771In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-48 CIP-51 8051 8 bit 48 MHz 32 kB 2.25 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 13.842In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 64 kB 4.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 81.996In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 6.218In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-32 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 24 I/O 900 mV 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 13.489In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-80 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 67 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 256 kB MCU 9.720In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M3 32 bit 40 MHz 256 kB 32 kB 12 bit 24 I/O 1.85 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 3.887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-48 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 12.302In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 20 I/O 2.2 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 11.039In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1.141In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT TQFP-100 8051 8 bit 100 MHz 128 kB 8.25 kB 8 bit, 12 bit 64 I/O 3 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 12.071In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TQFP-48 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 40 I/O 2.7 V 5.25 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 5.190In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 25 MHz 64 kB 4.25 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 10.705In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 128 kB 8.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 11.610In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 32 kB 2.3 kB 10 bit, 12 bit 20 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 511In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.019In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O 2.2 V 3.6 V + 125 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, SPI, 2xUART, I2C, QFP48 6.302In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-48 8051 8 bit 50 MHz 128 kB 8.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.376In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O 2.2 V 3.6 V + 125 C Tube
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 944In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-112 ARM Cortex M3 32 bit 48 MHz 1.02 MB 128 kB 12 bit 86 I/O 1.98 V 3.8 V + 85 C Tray