AVR 8-bit Microcontrollers - MCU

Results: 1.138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins 1.404In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 32 I/O Pins 446In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8535 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 32 I/O 16MHz 2.108In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8535 Tray

Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 538In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B LQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 1.315In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR1KB FLSH 32B SRAM 12MHz NiPdAu + 125C 9.836In Stock
Min.: 1
Mult.: 1
Reel: 4.500

AVR 1 kB 32 B SOT-23-6 10 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny10 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Indust. Temp 34.093In Stock
Min.: 1
Mult.: 1
Reel: 4.500

AVR 1 kB 32 B SOT-23-6 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, DFN,High Grade(+105C),Green,Fast 17.101In Stock
Min.: 1
Mult.: 1
Reel: 15.000

AVR 1 kB 32 B UDFN-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1.483In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR, 1KB FLASH, 64B EE, 64B SRAM - 20MHz 1.946In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B VDFN-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tray
Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 2.836In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B MLF-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tray

Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 5.529In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM+105C NiPdAu 3.858In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 5.770In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND 2.305In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 3.999In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 1 kB 64 B VDFN-10 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins 997In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 125C, Green, T&R 1.710In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 1 kB VQFN-24 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1607,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN24, Ind 105C, Green, T&R 2.644In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 1 kB VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1607,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN HIGH GRADE 125C GRN 8.899In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 2 kB QFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1616,ATtiny3217 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN 7.299In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 2 kB QFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1616,ATtiny3217 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU tinyAVR MCU 256 B EEPROM 4.220In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 2 kB VQFN-24 16 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1617,ATtiny3217 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 2.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 2 kB 128 B SOIC-Narrow-14 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp 1.784In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 1.552In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel