Results: 6.297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 262In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.527In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.473In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 28 kB 2 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1.543In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2. 4.849In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 2.053In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 1.469In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC18 8 kB 512 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 274In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1.567In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2.870In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 2.435In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 3.502In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU 2.798In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.56 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 9.116In Stock
Min.: 1
Mult.: 1
Reel: 3.300

RISC 128 kB 3.61 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 728In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB TQFP-44 48 MHz 10 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.936In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 562In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 2.925In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 324In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.576In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 880In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 7.842In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46Q10 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 962In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2.061In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel