STMicroelectronics 8-bit Microcontrollers - MCU

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E 748In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU PERF LINE 24 MHZ STM 8-BIT MCU 128 KB 456In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208MB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 155In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6226 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 2.320In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB SO8N-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 1.325In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1.5 kB SOIC-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 2.055In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 210In Stock
2.400Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.400

STM8L052C6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 80In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 8 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU 8Kb Flash Supply 1.65V to 3.6V 347In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 396In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 170In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 94In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash 444In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 32kB Flash 350In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 2.567In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB SOIC-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 59In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Value Line ARM 8-Bit 16MHz 8kB 128Byte 137In Stock
4.800Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 220In Stock
9.600On Order
Min.: 1
Mult.: 1
: 2.400

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 538In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 996In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 23In Stock
4.440Expected 9/10/2026
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 21In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 1.984In Stock
1.500Expected 3/29/2027
Min.: 1
Mult.: 1

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 1.579In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 362In Stock
2.400Expected 2/22/2027
Min.: 1
Mult.: 1
: 2.400

STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel