STMicroelectronics 32-bit Microcontrollers - MCU

Results: 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics STM32WL3RKBV6
STMicroelectronics 32-bit Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. Non-Stocked Lead-Time 13 Weeks
Min.: 2.940
Mult.: 2.940

STM32WL Tray
STMicroelectronics STM32WL3RKBV6X
STMicroelectronics 32-bit Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. Non-Stocked Lead-Time 13 Weeks
Min.: 2.940
Mult.: 2.940

STM32WL Tray
STMicroelectronics STM32WL55CCU6TR
STMicroelectronics 32-bit Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ at 48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip. Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

STM32WL Reel
STMicroelectronics SPC560B40L3B6E0Y
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked
Min.: 540
Mult.: 540

SPC560B40L3 AEC-Q100 Tube
STMicroelectronics SPC58NH92C3RMI0Y
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 302 Non-Stocked Lead-Time 30 Weeks
Min.: 540
Mult.: 540

Tray
STMicroelectronics SPC58NH92C5RMI0Y
STMicroelectronics 32-bit Microcontrollers - MCU Non-Stocked Lead-Time 29 Weeks
Min.: 504
Mult.: 504

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P44L3 LQFP-100 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel
STMicroelectronics SPC560C50L3B4E0X
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC560C50L3 AEC-Q100 Reel