CA 16-bit Microcontrollers - MCU

Results: 10.888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 313In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1.859In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM LCD XLP Vbat 724In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 782In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 870In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 842In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 2.069In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 749In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 580In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM, nanoWatt 528In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash, 8KB RAM nanoWatt, USB OTG 1.922In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 1.307In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2012TPW 5.453In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2012 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 92KB Flash 8KB SRAM 12 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 92 kB 8 kB NFBGA-113 16 MHz 12 bit 64 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2417 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2419TP A 595-MSP430F2419TPM 894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 120 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2419 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5342IRGZR A 595-MSP430F5342IRGZR 828In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 128 kB 10 kB VQFN-48 25 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5342 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 8 touch IO (8 A 595-MSP430FR2532RGET 3.362In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 8 kB 1 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2532 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM A 595-P430FR5994IZVWR 505In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6877IP A 595-MSP430FR6877IPZR 948In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6877 Tray
Texas Instruments 16-bit Microcontrollers - MCU Value Line A 595-MSP 430G2744IDA38 A 595 A 595-MSP430G2744IDA38 3.925In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2744 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IRGYR 2.101In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 4 kB 1 kB VQFN-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IYQWT 1.525In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR596 A 595-SP430FR5969IRGZR 1.907In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 64 kB 2 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5969 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
667In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB HWQFN-48 32 MHz 8 bit, 10 bit 32 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1D Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin 2.521In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray