Renesas Electronics Embedded Processors & Controllers

Results: 12.939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA177 302In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TFLGA-177 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 136 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP144 109In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFLQFP-144 RXv3 32 bit 160 MHz 32 kB 128 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/V2L 15MMBGA NON-SECURE DUAL(BULK) 236In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-456 ARM Cortex A55, ARM Cortex M33, ARM Mali G31 32 bit/64 bit 200 MHz, 500 MHz, 1.2 GHz 2 x 32 kB 2 x 32 kB - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 100LFQFP -40 to 85 C 674In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RL78 16 bit 32 MHz 256 kB 20 kB 8 bit/10 bit 92 I/O - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 1.370In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LSSOP-20 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit, 10 bit 18 I/O - 40 C + 105 C Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+105C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 RL78 16 bit 48 MHz 32 kB 1.5 kB 8 bit, 10 bit 49 I/O - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 980In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT WFLGA-64 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 50 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP100 1.418In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 8 kB 32 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP100 1.424In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 8 kB 32 kB 12 bit 83 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K LFBGA64 490In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TFBGA-64 RXv2 32 bit 120 MHz 256 kB 12 bit 41 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA100 426In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TFLGA-100 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP48 1.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ARM Microcontrollers - MCU SMD/SMT LFQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 40 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 224BGA 407In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-224 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 172 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 G3KH 32 bit 120 MHz 2 MB 192 kB 10 bit, 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP48 940In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 384 kB 128 kB 12 bit 29 I/O - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16-bit Microcontrollers - MCU SMD/SMT LQFP-52 RL78 16 bit 32 MHz 512 kB 48 kB 8 bit, 10 bit 48 I/O - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP 446In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RL78 16 bit 32 MHz 256 kB 20 kB 10 bit 52 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C 2.698In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16-bit Microcontrollers - MCU SMD/SMT LQFP-52 RL78 16 bit 24 MHz 32 kB 1.5 kB 10 bit 37 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1.050In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 8 kB 16 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 566In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 38 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K LFBGA224 220In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-224 RXv3 32 bit 120 MHz 32 kB 1 MB 12 bit 182 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176 170In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-176 ARM Cortex M33 32 bit 200 MHz 2 MB 512 kB 2 x 12 bit 132 I/O - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA176 Q2A no enc MP 307In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-176 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB 3072 kB 100 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2.312In Stock
Min.: 1
Mult.: 1
Reel: 4.000
RF System on a Chip - SoC SMD/SMT VFBGA-86 ARM Cortex M33 32 bit 96 MHz 4 kB, 128 kB 512 kB 10 bit, 14 bit 44 I/O - 40 C + 85 C Reel, Cut Tape