Renesas Electronics Embedded Processors & Controllers

Results: 12.939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Microprocessors - MPU RZ/A1LC 400MHz 2MB BGA176 Q2A no enc MP 259In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-176 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/V2L 21MMBGA NON-SECURE DUAL(BULK) 59In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-551 ARM Cortex A55, ARM Cortex M33, ARM Mali G31 32 bit/64 bit 200 MHz, 500 MHz, 1.2 GHz 2 x 32 kB 2 x 32 kB - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP 1.386In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 8 kB 16 bit, 24 bit 49 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 145LGA 416In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LGA-145 ARM Cortex M4 32 bit 48 MHz 1 MB 8 kB 12 bit, 14 bit 126 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1MB 144QFP 92In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 48 MHz 1 MB 192 kB 14 bit 124 I/O - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C 2.982In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT HWQFN-40 RL78 16 bit 32 MHz 192 kB 16 kB 8 bit/10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT LSSOP-30 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit, 10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 715In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 8 kB 64 kB 12 bit 79 I/O - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA233 Q2A no enc MP 119In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-233 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB 3 MB - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1.219In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 G3KH 32 bit 240 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 4 MB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP100 277In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 160 MHz 32 kB 64 kB 12 bit 69 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 544In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 160 MHz 32 kB 64 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 240 MHz 2 MB 512 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 100QFP 264In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 48 MHz 1 MB 8 kB 12 bit, 14 bit 84 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 176QFP 430In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 126 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 100QFP 76In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 70 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN48 890In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray

Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 44LQFP -40/+85C 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-44 RL78 16 bit 24 MHz 32 kB 1.5 kB 8 bit/10 bit 29 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C 1.280In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT RL78 16 bit 24 MHz 32 kB 1.5 kB 8 bit/10 bit 49 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 1.499In Stock
Min.: 1
Mult.: 1
Reel: 1.500

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 8 kB 32 kB 12 bit 43 I/O - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP100 435In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 80 MHz 8 kB 16 kB 12 bit 80 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP64 320In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 120 MHz 256 kB 12 bit 42 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K TFLGA145 416In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TFLGA-145 RXv2 32 bit 120 MHz 256 kB 12 bit 111 I/O - 40 C + 85 C Tray