Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 32bM0+68KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 68 kB 8 kB 12 bit 56 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 32K Flash & 8K SRAM, 2 UART, 1 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 12 bit 35 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 2 UART, 1 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 16 kB 12 bit 35 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 2 UART, 1 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 16 kB 12 bit 31 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KFlash+8K SRAM-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 35 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 16 kB 12 bit 35 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 49 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+128KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 16 kB 12 bit 45 I/O - 40 C + 105 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-216 ARM926EJ-S 32 bit 300 MHz 16 kB 16 kB 16 kB 100 I/O - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-216 ARM926EJ-S 32 bit 300 MHz 16 kB 16 kB 16 kB 100 U/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64Kflash+8KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32Kflash+4KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M2\1MB Flash\ 256KB SRAM\15bit ADC\Crypto HW\S-LCD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M23 32 bit 96 MHz 1 MB 256 kB 12 bit 106 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4 -128K,32K, USB 2.0 FS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 72 MHz 256 kB 32 kB 12 bit 80 I/O - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 11 I/O - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 16 I/O - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 8051 8 bit 24 MHz 16 kB 2 kB 12 bit 28 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-33 8051 8 bit 24 MHz 16 kB 2 kB 12 bit 28 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOP-28 8051 8 bit 24 MHz 16 kB 2 kB 12 bit 24 I/O - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOP-28 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 24 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M0 32 bit 42 MHz 64 kB 16 kB 12 bit 86 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 42 MHz 128 kB 16 kB 12 bit 86 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 42 MHz 32 kB 8 kB 12 bit 38 I/O - 40 C + 85 C Tray