R9A06G032VGBA#AC1

Renesas Electronics
968-R9A06G032VGBAAC1
R9A06G032VGBA#AC1

Mfr.:

Description:
Microprocessors - MPU SOC RZ/N1D 324PIN NOSEC NOREDUND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,40 € 25,40 €
20,55 € 205,50 €
19,36 € 484,00 €
19,35 € 967,50 €
18,09 € 2.152,71 €
17,40 € 4.141,20 €
17,39 € 10.347,05 €
1.071 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
BGA-324
RZ/N1D
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
3A991.a.2

RZ/N Series MPUs

Renesas Electronics RZ/N Series Microprocessors (MPUs) are scalable and high-performance Arm®-based communication devices that support multiple industrial network protocols and redundant network technologies on a single device. To simplify protocol implementation, the RZ/N Series features a unified protocol communication abstraction layer that allows the user to switch from one protocol to another quickly, all in the same platform. The RZ/N devices are ideal for many industrial applications such as intelligent gateways and protocol converters, programmable logic controllers (PLCs), remote IO units, and networked intelligent endpoints for the Industry 4.0/Industrial IoT realm of applications.