Analog Devices Inc. Digital Potentiometer ICs

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 7.482In Stock
Min.: 1
Mult.: 1

AD5241 1 MOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 12.545In Stock
Min.: 1
Mult.: 1

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 9.054In Stock
Min.: 1
Mult.: 1
Reel: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 11.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD5245 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2.678In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 28.176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5258 10 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 4.363In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 4.450In Stock
Min.: 1
Mult.: 1

DS1804U 10 kOhms 750 PPM / C 20 % Single 100 Tap Non Volatile Up/Down 2.7 V to 5.5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Low-Power Digital Potentiometers 8.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5160 100 kOhms 50 PPM / C 25 % Single 32 Tap Volatile Serial, 3-Wire 5 V 600 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, IC-Interface 3.745In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5478 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4.637In Stock
Min.: 1
Mult.: 1

MAX5479 100 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT 16.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD5165 100 kOhms 35 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 50 nA - 40 C + 125 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 18.569In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5290 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 17.860In Stock
Min.: 1
Mult.: 1

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 4.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 5.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 2.281In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k 2.089In Stock
Min.: 1
Mult.: 1

DS1267BS 50 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile 3-Wire 4.5 V to 5.5 V 5 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 18.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5474 50 kOhms 35 PPM / C Single 32 Tap Non Volatile Up/Down 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4.274In Stock
Min.: 1
Mult.: 1

MAX5477 10 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 14.074In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 3.631In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 3.875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10.737In Stock
Min.: 1
Mult.: 1

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 12.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel