Precision Amplifiers

Results: 3.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 8.540In Stock
5.975On Order
Min.: 1
Mult.: 1
: 3.000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 2.771In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Noise AMP 1.352In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 937In Stock
Min.: 1
Mult.: 1
: 1.500

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 487In Stock
Min.: 1
Mult.: 1
: 1.500

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 116 dB 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/o SD Low Pwr/Noise R-R Amp 2.133In Stock
Min.: 1
Mult.: 1

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-4 Tube
Analog Devices Precision Amplifiers Prec Op Amp 997In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 800 kHz 250 mV/us 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT LT1001 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 2.829In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 2.806In Stock
2.200On Order
Min.: 1
Mult.: 1
: 2.500

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp 718In Stock
Min.: 1
Mult.: 1

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 555In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4.377In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

1 Channel 375 MHz 15 V/us 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKR 12.425In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKT 5.035In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT 6.177In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2.766In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4.564In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 2.872In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKR 1.462In Stock
Min.: 1
Mult.: 1
: 250

88 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV2376 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2.201In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2.600In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz TDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21801 - PRECISION OP AMPLIFIER - TSOP-5 TSOP-5 2.648In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MME/NOPB 1.516In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 1.142In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube