Differential Instrumentation Amplifiers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 4.129In Stock
Min.: 1
Mult.: 1
: 2.500

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 204In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 431In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 437In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKR 692In Stock
Min.: 1
Mult.: 1
: 250

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec InAmp w/Level Shift & Output Clamp 66In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT QFN-20 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2.148In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 942In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1.976In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 3.680In Stock
3.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3.000

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise wide-bandw idth precision prog 3.516In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

PGA849 1 Channel 10 MHz 35 V/us 124 dB 500 pA 50 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 699In Stock
Min.: 1
Mult.: 1
: 250

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1.523In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2.688In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Low-noise wide-band width fully-differe 1.004In Stock
3.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 3.000

PGA855 1 Channel 10 MHz 35 V/us 64 dB 500 pA 70 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 572In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 547In Stock
2.500Expected 8/3/2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 6.723In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKR 1.247In Stock
Min.: 1
Mult.: 1
Max.: 80
: 250

INA821 1 Channel 4.7 MHz 2 V/us 92 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 80In Stock
185Expected 8/3/2026
Min.: 1
Mult.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 30In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 136In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 120In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 205In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 392In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel