LMV331 Series Analog Comparators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators LV SNGL CMPARTR SC70 102.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns 8.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 1.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 5.154In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDBVT A 595-LM A 595-LMV331IDBVT 11.192In Stock
17.783Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDCKT A 595-LM A 595-LMV331IDCKT 20.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Gen Purp Lo Vltg Com parator 7.017In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 300 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Sngl Comp A 9 26-LMV331M5X/NOPB A A 926-LMV331M5X/NOPB 5.454In Stock
7.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 16.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Sngl Comp A 9 26-LMV331M7X/NOPB A A 926-LMV331M7X/NOPB 9.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV 9.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators LV Comparator 0.04mA 1.7mV 10nA 23mA 51.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-353-5 1 Channel Open Collector 1 us General Purpose 2.7 V 5.5 V 60 uA 84 mA 7 mV 400 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 1.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R COMPARATOR 6.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB 3.801In Stock
6.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators LV Comparator 0.04mA 1.7mV 10nA 23mA 9.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-25-5 1 Channel Open Collector 1 us General Purpose 2.7 V 5.5 V 60 uA 84 mA 7 mV 400 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel