Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 15.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 415In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive small-siz e comparator with i 5.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 125 C TLV4011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual comp arator with integra 2.262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2 uA 6 mV - 40 C + 125 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Perf Volt Comp 183In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQ/NOPB 336In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Low Power Comparators with Rai A 926-LMV7272TL/NOPB 6.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPWR 883In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Tube
Texas Instruments Analog Comparators Automotive low-power window comparator w 7.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Dual Lin CMOS Vltg Comp 2.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us General Purpose 4 V 16 V 40 uA 8 mA 5 mV 30 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 3.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV762MA/NOPB 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 3.127In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1.809In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3.168In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD 1.790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGKR 8.668In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Tube

Texas Instruments Analog Comparators Small-size comparato r with integrated r 3.279In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 85 C TLV4011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 421In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 1.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output ALT 59 ALT 595-TLC3702IP 320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 2.7 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR 6.273In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage ALT 595 ALT 595-TLC393IP 60In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 4.5 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube